4640-6001 | |
---|---|
DigiKey Part Number | MPK40K-ND |
Manufacturer | |
Manufacturer Product Number | 4640-6001 |
Description | CONN PLUG 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.58000 | ¥116.58 |
10 | ¥103.35300 | ¥1,033.53 |
25 | ¥99.38120 | ¥2,484.53 |
50 | ¥95.40440 | ¥4,770.22 |
100 | ¥90.10420 | ¥9,010.42 |
300 | ¥82.15413 | ¥24,646.24 |
500 | ¥76.85396 | ¥38,426.98 |
1,000 | ¥70.49357 | ¥70,493.57 |