3448-4640 | |
---|---|
DigiKey Part Number | MPSR40-ND |
Manufacturer | |
Manufacturer Product Number | 3448-4640 |
Description | STRAIN RELIEF 40 POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 4600 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3448-4640 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 40 | |
For Use With/Related Products | 4600 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.96000 | ¥52.96 |
10 | ¥48.10000 | ¥481.00 |
25 | ¥45.55640 | ¥1,138.91 |
50 | ¥44.49700 | ¥2,224.85 |
100 | ¥42.37860 | ¥4,237.86 |
250 | ¥37.08096 | ¥9,270.24 |
500 | ¥36.02152 | ¥18,010.76 |
1,000 | ¥30.72416 | ¥30,724.16 |