Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ejector Latch, Short | |
Number of Positions | - | |
For Use With/Related Products | 4600 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥5.06000 | ¥126.50 |
50 | ¥4.95280 | ¥247.64 |
100 | ¥4.73770 | ¥473.77 |
250 | ¥4.30672 | ¥1,076.68 |
500 | ¥3.87622 | ¥1,938.11 |
1,000 | ¥3.44546 | ¥3,445.46 |
2,500 | ¥3.12246 | ¥7,806.15 |