4610-6051 | |
---|---|
DigiKey Part Number | MPK10K-ND |
Manufacturer | |
Manufacturer Product Number | 4610-6051 |
Description | CONN PLUG 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4610-6051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |
10 | ¥42.10800 | ¥421.08 |
25 | ¥39.88320 | ¥997.08 |
50 | ¥38.95380 | ¥1,947.69 |
100 | ¥37.09930 | ¥3,709.93 |
300 | ¥32.46210 | ¥9,738.63 |
600 | ¥31.53468 | ¥18,920.81 |
1,200 | ¥26.89723 | ¥32,276.68 |
2,700 | ¥25.04224 | ¥67,614.05 |