3473-6000 | |
---|---|
DigiKey Part Number | MSC10K-ND |
Manufacturer | |
Manufacturer Product Number | 3473-6000 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3473-6000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.85100 | ¥248.51 |
25 | ¥23.53600 | ¥588.40 |
40 | ¥22.98950 | ¥919.58 |
80 | ¥21.89350 | ¥1,751.48 |
300 | ¥19.15730 | ¥5,747.19 |
600 | ¥18.60985 | ¥11,165.91 |
1,200 | ¥15.87311 | ¥19,047.73 |
2,400 | ¥14.77840 | ¥35,468.16 |