Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.95000 | ¥69.95 |
10 | ¥62.92800 | ¥629.28 |
25 | ¥59.28120 | ¥1,482.03 |
50 | ¥57.76100 | ¥2,888.05 |
100 | ¥56.24040 | ¥5,624.04 |
250 | ¥50.16028 | ¥12,540.07 |
500 | ¥47.12018 | ¥23,560.09 |
1,000 | ¥41.64817 | ¥41,648.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/787/M3AKK-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/174/M3AKK-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/174/M3AKK-10 G_tmb.jpg)