4610-6351 | |
---|---|
DigiKey Part Number | 4610-6351-ND |
Manufacturer | |
Manufacturer Product Number | 4610-6351 |
Description | CONN PLUG 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Long | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥47.19800 | ¥471.98 |
25 | ¥44.58600 | ¥1,114.65 |
50 | ¥43.49720 | ¥2,174.86 |
100 | ¥41.32240 | ¥4,132.24 |
300 | ¥36.97313 | ¥11,091.94 |
600 | ¥34.79808 | ¥20,878.85 |
1,200 | ¥30.44838 | ¥36,538.06 |
2,700 | ¥28.92594 | ¥78,100.04 |