1-111446-4 | |
---|---|
DigiKey Part Number | APK10B-ND |
Manufacturer | |
Manufacturer Product Number | 1-111446-4 |
Description | CONN PLUG 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111446-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.18000 | ¥71.18 |
10 | ¥62.03300 | ¥620.33 |
25 | ¥60.39800 | ¥1,509.95 |
110 | ¥55.17436 | ¥6,069.18 |
330 | ¥54.84821 | ¥18,099.91 |
990 | ¥51.58336 | ¥51,067.53 |