1658622-1 | |
---|---|
DigiKey Part Number | AKC10B-ND |
Manufacturer | |
Manufacturer Product Number | 1658622-1 |
Description | CONN RCPT 10POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658622-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥11.14900 | ¥111.49 |
25 | ¥10.73200 | ¥268.30 |
50 | ¥10.62840 | ¥531.42 |
100 | ¥9.59150 | ¥959.15 |
250 | ¥9.28068 | ¥2,320.17 |
500 | ¥8.45100 | ¥4,225.50 |
1,000 | ¥7.56960 | ¥7,569.60 |
2,500 | ¥7.05117 | ¥17,627.92 |