499252-2 | |
---|---|
DigiKey Part Number | ASSR20-ND |
Manufacturer | |
Manufacturer Product Number | 499252-2 |
Description | STRAIN RELIEF 20POS SOCKET CONN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 499252-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 20 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.46500 | ¥14.65 |
25 | ¥1.45800 | ¥36.45 |
50 | ¥1.43860 | ¥71.93 |
100 | ¥1.32970 | ¥132.97 |
250 | ¥1.09272 | ¥273.18 |
500 | ¥1.06882 | ¥534.41 |