A3DDH-2036G | |
---|---|
DigiKey Part Number | A3DDH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-2036G |
Description | IDC CABLE - AKR20H/AE20G/AKR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.95000 | ¥80.95 |
10 | ¥67.08000 | ¥670.80 |
25 | ¥62.24760 | ¥1,556.19 |
50 | ¥58.83260 | ¥2,941.63 |
100 | ¥55.61200 | ¥5,561.20 |
250 | ¥51.63388 | ¥12,908.47 |
500 | ¥48.82392 | ¥24,411.96 |
1,000 | ¥46.17611 | ¥46,176.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/323/A3DDB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/344/A3DDB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/344/A3DDB-20 G_tmb.jpg)