A3BRB-2036G | |
---|---|
DigiKey Part Number | A3BRB-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-2036G |
Description | IDC CABLE - ASR20B/AE20G/APR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.05000 | ¥80.05 |
10 | ¥69.75000 | ¥697.50 |
25 | ¥67.91800 | ¥1,697.95 |
50 | ¥66.08240 | ¥3,304.12 |
100 | ¥62.04310 | ¥6,204.31 |
250 | ¥61.67632 | ¥15,419.08 |
500 | ¥58.00522 | ¥29,002.61 |
1,000 | ¥51.76413 | ¥51,764.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/383/A3BRB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/993/A3BRB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/993/A3BRB-20 G_tmb.jpg)