A3DDB-2036M | |
---|---|
DigiKey Part Number | A3DDB-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2036M |
Description | IDC CABLE- AKR20B/AE20M/AKR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.42000 | ¥93.42 |
10 | ¥77.37500 | ¥773.75 |
25 | ¥71.80040 | ¥1,795.01 |
50 | ¥67.86480 | ¥3,393.24 |
100 | ¥64.15080 | ¥6,415.08 |
250 | ¥59.56492 | ¥14,891.23 |
500 | ¥56.32578 | ¥28,162.89 |
1,000 | ¥53.27389 | ¥53,273.89 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/344/A3DDB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/323/A3DDB-20%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/323/A3DDB-20 M_tmb.jpg)