10-01780 | |
---|---|
DigiKey Part Number | 839-1246-ND |
Manufacturer | |
Manufacturer Product Number | 10-01780 |
Description | CBL ASSY 2.1MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01780 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥37.08400 | ¥370.84 |
25 | ¥35.12160 | ¥878.04 |
50 | ¥34.30380 | ¥1,715.19 |
200 | ¥32.67010 | ¥6,534.02 |
400 | ¥28.58633 | ¥11,434.53 |
600 | ¥27.76953 | ¥16,661.72 |
1,000 | ¥23.68578 | ¥23,685.78 |
2,600 | ¥22.05232 | ¥57,336.03 |