171639-1 | |
---|---|
DigiKey Part Number | A25692-ND |
Manufacturer | |
Manufacturer Product Number | 171639-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 171639-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.39600 | ¥13.96 |
25 | ¥1.29400 | ¥32.35 |
50 | ¥1.22820 | ¥61.41 |
100 | ¥1.16090 | ¥116.09 |
300 | ¥1.08097 | ¥324.29 |
600 | ¥1.01870 | ¥611.22 |
1,200 | ¥0.96533 | ¥1,158.40 |
2,700 | ¥0.89417 | ¥2,414.26 |