172159-1 | |
---|---|
DigiKey Part Number | A25572-ND |
Manufacturer | |
Manufacturer Product Number | 172159-1 |
Description | CONN RCPT HSG 4POS 4.14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172159-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.50000 | ¥7.50 |
10 | ¥7.11500 | ¥71.15 |
25 | ¥6.80160 | ¥170.04 |
50 | ¥6.70900 | ¥335.45 |
100 | ¥5.86140 | ¥586.14 |
250 | ¥5.64240 | ¥1,410.60 |
500 | ¥5.32900 | ¥2,664.50 |
1,000 | ¥4.60797 | ¥4,607.97 |
2,500 | ¥4.26313 | ¥10,657.83 |