172163-1 | |
---|---|
DigiKey Part Number | A25701-ND |
Manufacturer | |
Manufacturer Product Number | 172163-1 |
Description | CONN RCPT HSG 15POS 4.14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172163-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 3 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.03000 | ¥12.03 |
10 | ¥11.26600 | ¥112.66 |
25 | ¥10.84760 | ¥271.19 |
50 | ¥10.74280 | ¥537.14 |
100 | ¥9.69550 | ¥969.55 |
250 | ¥9.38108 | ¥2,345.27 |
500 | ¥8.54242 | ¥4,271.21 |
1,000 | ¥7.65152 | ¥7,651.52 |
2,500 | ¥7.12744 | ¥17,818.60 |