172168-1 | |
---|---|
DigiKey Part Number | A25573-ND |
Manufacturer | |
Manufacturer Product Number | 172168-1 |
Description | CONN PLUG HSG 6POS 4.14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.08300 | ¥80.83 |
25 | ¥7.72560 | ¥193.14 |
50 | ¥7.61940 | ¥380.97 |
100 | ¥6.65750 | ¥665.75 |
250 | ¥6.40832 | ¥1,602.08 |
500 | ¥6.05222 | ¥3,026.11 |
1,000 | ¥5.23343 | ¥5,233.43 |
2,500 | ¥4.84178 | ¥12,104.45 |