172169-1 | |
---|---|
DigiKey Part Number | A25702-ND |
Manufacturer | |
Manufacturer Product Number | 172169-1 |
Description | CONN PLUG HSG 9POS 4.14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172169-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 3 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.16000 | ¥9.16 |
10 | ¥8.74600 | ¥87.46 |
25 | ¥8.35720 | ¥208.93 |
50 | ¥8.24200 | ¥412.10 |
100 | ¥7.20170 | ¥720.17 |
250 | ¥6.93188 | ¥1,732.97 |
500 | ¥6.54680 | ¥3,273.40 |
1,000 | ¥5.66114 | ¥5,661.14 |
2,500 | ¥5.23752 | ¥13,093.80 |