170363-1 | |
---|---|
DigiKey Part Number | 170363-1-ND |
Manufacturer | |
Manufacturer Product Number | 170363-1 |
Description | CONN PIN 22-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170363-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.79800 | ¥17.98 |
300 | ¥1.39483 | ¥418.45 |
1,200 | ¥1.24570 | ¥1,494.84 |
5,100 | ¥1.04477 | ¥5,328.33 |
10,200 | ¥0.91848 | ¥9,368.50 |