172166-1 | |
---|---|
DigiKey Part Number | A25588-ND |
Manufacturer | |
Manufacturer Product Number | 172166-1 |
Description | CONN PLUG HSG 3POS 4.14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172166-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.84500 | ¥68.45 |
25 | ¥6.81880 | ¥170.47 |
50 | ¥6.58860 | ¥329.43 |
100 | ¥5.52400 | ¥552.40 |
250 | ¥5.17920 | ¥1,294.80 |
500 | ¥4.89128 | ¥2,445.64 |
1,000 | ¥4.28708 | ¥4,287.08 |
2,500 | ¥4.05689 | ¥10,142.23 |