172234-1 | |
---|---|
DigiKey Part Number | A25653-ND |
Manufacturer | |
Manufacturer Product Number | 172234-1 |
Description | CONN RCPT HSG 3POS 4.14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172234-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.80100 | ¥68.01 |
500 | ¥4.85954 | ¥2,429.77 |
1,000 | ¥4.25926 | ¥4,259.26 |
5,000 | ¥3.71614 | ¥18,580.70 |
10,000 | ¥3.53783 | ¥35,378.30 |