170362-3 | |
---|---|
DigiKey Part Number | A97689TR-ND - Tape & Reel (TR) A97689CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170362-3 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.31360 | ¥82.84 |
50 | ¥3.24460 | ¥162.23 |
100 | ¥2.77330 | ¥277.33 |
250 | ¥2.49580 | ¥623.95 |
500 | ¥2.35720 | ¥1,178.60 |
1,000 | ¥2.06600 | ¥2,066.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.05212 | ¥8,208.48 |
8,000 | ¥1.84414 | ¥14,753.12 |
12,000 | ¥1.71605 | ¥20,592.60 |