170360-1 | |
---|---|
DigiKey Part Number | A97686TR-ND - Tape & Reel (TR) A97686CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170360-1 |
Description | CONN PIN 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170360-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.78800 | ¥7.88 |
25 | ¥0.73240 | ¥18.31 |
50 | ¥0.69620 | ¥34.81 |
100 | ¥0.65760 | ¥65.76 |
250 | ¥0.61244 | ¥153.11 |
500 | ¥0.57698 | ¥288.49 |
1,000 | ¥0.54686 | ¥546.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50651 | ¥2,026.04 |
8,000 | ¥0.45862 | ¥3,668.96 |
12,000 | ¥0.40318 | ¥4,838.16 |
28,000 | ¥0.36035 | ¥10,089.80 |
100,000 | ¥0.31247 | ¥31,247.00 |