172157-1 | |
---|---|
DigiKey Part Number | A25697-ND |
Manufacturer | |
Manufacturer Product Number | 172157-1 |
Description | CONN RCPT HSG 2POS 4.14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172157-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.54000 | ¥6.54 |
10 | ¥6.31300 | ¥63.13 |
500 | ¥4.50864 | ¥2,254.32 |
1,000 | ¥3.95172 | ¥3,951.72 |
5,000 | ¥3.44776 | ¥17,238.80 |
10,000 | ¥3.28234 | ¥32,823.40 |