770987-1 | |
---|---|
DigiKey Part Number | A25683-ND |
Manufacturer | |
Manufacturer Product Number | 770987-1 |
Description | CONN PIN 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770987-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.66700 | ¥16.67 |
25 | ¥1.66160 | ¥41.54 |
50 | ¥1.64040 | ¥82.02 |
100 | ¥1.51470 | ¥151.47 |
250 | ¥1.24528 | ¥311.32 |
500 | ¥1.17598 | ¥587.99 |
1,000 | ¥1.09305 | ¥1,093.05 |
3,000 | ¥1.05844 | ¥3,175.32 |