770985-1 | |
---|---|
DigiKey Part Number | A25675-ND |
Manufacturer | |
Manufacturer Product Number | 770985-1 |
Description | CONN PIN 22-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770985-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.17400 | ¥11.74 |
25 | ¥1.16560 | ¥29.14 |
50 | ¥1.15260 | ¥57.63 |
100 | ¥1.06480 | ¥106.48 |
250 | ¥0.87548 | ¥218.87 |
500 | ¥0.85608 | ¥428.04 |