794821-1 | |
---|---|
DigiKey Part Number | A30712-ND |
Manufacturer | |
Manufacturer Product Number | 794821-1 |
Description | CONN PLUG HSG 8POS 4.14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug White 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794821-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
10 | ¥10.00200 | ¥100.02 |
25 | ¥9.63000 | ¥240.75 |
50 | ¥9.53600 | ¥476.80 |
100 | ¥8.60550 | ¥860.55 |
250 | ¥8.32632 | ¥2,081.58 |
500 | ¥7.58220 | ¥3,791.10 |
1,000 | ¥6.79140 | ¥6,791.40 |
2,500 | ¥6.32627 | ¥15,815.67 |