794184-1 | |
---|---|
DigiKey Part Number | A25654-ND |
Manufacturer | |
Manufacturer Product Number | 794184-1 |
Description | CONN PLUG HSG 2POS MINI UNIV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794184-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.12000 | ¥12.12 |
10 | ¥11.36200 | ¥113.62 |
25 | ¥10.93440 | ¥273.36 |
50 | ¥10.83000 | ¥541.50 |
100 | ¥9.77400 | ¥977.40 |
250 | ¥9.45712 | ¥2,364.28 |
800 | ¥8.61165 | ¥6,889.32 |
1,600 | ¥7.71351 | ¥12,341.62 |
3,200 | ¥7.18518 | ¥22,992.58 |