794228-1 | |
---|---|
DigiKey Part Number | A28804-ND |
Manufacturer | |
Manufacturer Product Number | 794228-1 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794228-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.88000 | ¥18.80 |
25 | ¥1.74360 | ¥43.59 |
50 | ¥1.64840 | ¥82.42 |
100 | ¥1.55730 | ¥155.73 |
250 | ¥1.44488 | ¥361.22 |
500 | ¥1.36540 | ¥682.70 |
1,000 | ¥1.29029 | ¥1,290.29 |
2,500 | ¥1.19747 | ¥2,993.68 |