794193-1 | |
---|---|
DigiKey Part Number | A25705-ND |
Manufacturer | |
Manufacturer Product Number | 794193-1 |
Description | CONN RCPT HSG 8POS 4.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794193-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.21000 | ¥12.21 |
10 | ¥11.42300 | ¥114.23 |
25 | ¥11.00080 | ¥275.02 |
50 | ¥10.89280 | ¥544.64 |
100 | ¥9.83070 | ¥983.07 |
400 | ¥9.51198 | ¥3,804.79 |
800 | ¥8.66179 | ¥6,929.43 |
1,200 | ¥7.75835 | ¥9,310.02 |
2,800 | ¥7.22698 | ¥20,235.54 |