770583-1 | |
---|---|
DigiKey Part Number | A25579-ND |
Manufacturer | |
Manufacturer Product Number | 770583-1 |
Description | CONN PLUG HSG 16POS 4.14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug White 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770583-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.12000 | ¥12.12 |
10 | ¥11.31000 | ¥113.10 |
25 | ¥10.88920 | ¥272.23 |
50 | ¥10.78280 | ¥539.14 |
100 | ¥9.73130 | ¥973.13 |
250 | ¥9.41560 | ¥2,353.90 |
500 | ¥8.57398 | ¥4,286.99 |
1,000 | ¥7.67977 | ¥7,679.77 |
2,500 | ¥7.15381 | ¥17,884.53 |