794407-1 | |
---|---|
DigiKey Part Number | A100828TR-ND - Tape & Reel (TR) A100828CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794407-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794407-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.91100 | ¥9.11 |
25 | ¥0.84400 | ¥21.10 |
50 | ¥0.80120 | ¥40.06 |
100 | ¥0.75780 | ¥75.78 |
250 | ¥0.70540 | ¥176.35 |
500 | ¥0.66482 | ¥332.41 |
1,000 | ¥0.62994 | ¥629.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.58350 | ¥2,625.75 |
9,000 | ¥0.52835 | ¥4,755.15 |
13,500 | ¥0.46448 | ¥6,270.48 |
31,500 | ¥0.41513 | ¥13,076.59 |
112,500 | ¥0.35997 | ¥40,496.62 |