794406-1 | |
---|---|
DigiKey Part Number | A100827TR-ND - Tape & Reel (TR) A100827CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794406-1 |
Description | CONN PIN 16-20AWG TIN CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794406-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.01000 | ¥10.10 |
25 | ¥0.94240 | ¥23.56 |
50 | ¥0.89320 | ¥44.66 |
100 | ¥0.84480 | ¥84.48 |
250 | ¥0.78684 | ¥196.71 |
500 | ¥0.74150 | ¥370.75 |
1,000 | ¥0.70268 | ¥702.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.65084 | ¥2,928.78 |
9,000 | ¥0.58932 | ¥5,303.88 |
13,500 | ¥0.51807 | ¥6,993.95 |
31,500 | ¥0.46303 | ¥14,585.44 |
112,500 | ¥0.40151 | ¥45,169.88 |