172335-1 | |
---|---|
DigiKey Part Number | A97673-ND |
Manufacturer | |
Manufacturer Product Number | 172335-1 |
Description | CONN PLUG HSG 1POS MINI-U MATE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172335-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.78800 | ¥17.88 |
25 | ¥1.78600 | ¥44.65 |
50 | ¥1.76140 | ¥88.07 |
100 | ¥1.62800 | ¥162.80 |
250 | ¥1.33796 | ¥334.49 |
500 | ¥1.26384 | ¥631.92 |
1,000 | ¥1.17455 | ¥1,174.55 |
2,500 | ¥1.13741 | ¥2,843.53 |