83003 009100 | |
---|---|
DigiKey Part Number | BEL1045-100-ND |
Manufacturer | |
Manufacturer Product Number | 83003 009100 |
Description | HOOK-UP STRND 24AWG WHITE 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,248.30000 | ¥1,248.30 |
3 | ¥1,154.85000 | ¥3,464.55 |
5 | ¥1,114.79600 | ¥5,573.98 |
7 | ¥1,088.08857 | ¥7,616.62 |
10 | ¥1,061.39200 | ¥10,613.92 |
25 | ¥994.63320 | ¥24,865.83 |
50 | ¥941.23220 | ¥47,061.61 |