Belden Inc. Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,000 In Stock 26,000 Factory | 1,000 : ¥4.10694 Spool | - | Spool | Active | Bus Bar | 22 AWG | Solid | Copper, Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | - | - | - | - | - | - | ||
3,000 In Stock | 1,000 : ¥4.11194 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 300V | - | Black | UL Style 1061 | - | - | - | ||
2,000 In Stock 9,000 Factory | 1,000 : ¥5.18506 Spool | - | Spool | Active | Bus Bar | 20 AWG | Solid | Copper, Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | - | - | - | - | - | - | ||
6,000 In Stock | 1,000 : ¥5.61901 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.064" (1.63mm) | 0.017" (0.43mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | Red | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
9,000 In Stock | 1,000 : ¥6.54261 Spool | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | - | Black | UL Style 1007/1569 | - | - | - | ||
9,500 In Stock | 500 : ¥6.75288 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.122" (3.10mm) | 0.030" (0.76mm) | 500.0' (152.4m) | 600V | - | Black | UL Style 3173 | - | - | - | ||
1,001 In Stock | 1,000 : ¥7.82790 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.017" (0.43mm) | 1000.0' (304.8m) | 300V | - | Red | UL Style 1007/1569 | - | - | - | ||
3,300 In Stock | 100 : ¥8.10000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Black | UL Style 1007/1569 | - | - | - | ||
8,000 In Stock 8,600 Factory | 100 : ¥8.37250 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.024" (0.61mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | 200°C | Red | UL Style 1371 | High Temperature | - | MIL-W-16878/6 | ||
7,000 In Stock 8,000 Factory | 1,000 : ¥8.99096 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -70°C ~ 200°C | Black | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
4,000 In Stock 12,000 Factory | 1,000 : ¥8.99096 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -70°C ~ 200°C | White | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
3,600 In Stock | 100 : ¥10.00450 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | - | - | - | MIL-W-16878/1 Type B | ||
2,700 In Stock | 100 : ¥10.00450 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | - | - | - | MIL-W-16878/1 Type B | ||
7,000 In Stock | 1,000 : ¥10.56931 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -70°C ~ 200°C | Black | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
1,000 In Stock | 1,000 : ¥11.06357 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Oxide (PPO) | 0.069" (1.75mm) | 0.012" (0.30mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | ||
400 In Stock 4,800 Factory | 100 : ¥11.80920 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
1,900 In Stock | 100 : ¥13.12720 Spool | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | - | - | - | MIL-W-16878/1 Type B | ||
1,400 In Stock 600 Factory | 100 : ¥13.58090 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Blue | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
2,300 In Stock | 100 : ¥14.31480 Spool | - | Spool | Active | Hook-Up | 18 AWG | 7/26 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.068" (1.73mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | - | Black | - | - | - | MIL-W-16878/1 Type B | ||
3,300 In Stock 200 Factory | 100 : ¥15.18490 Spool | - | Spool | Active | Bus Bar | 16 AWG | Solid | Copper, Tinned | No Jacketing - Bare Wire | - | - | 100.0' (30.5m) | - | - | - | - | - | - | - | ||
7,900 In Stock 1,900 Factory | 100 : ¥16.26590 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.058" (1.47mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
9,000 In Stock | 500 : ¥17.16750 Spool | - | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.144" (3.66mm) | 0.048" (1.22mm) | 500.0' (152.4m) | 5000V | - | Red | UL Style 1855 | - | - | - | ||
3,500 In Stock | 500 : ¥17.16750 Spool | - | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.144" (3.66mm) | 0.048" (1.22mm) | 500.0' (152.4m) | 5000V | - | Black | UL Style 1855 | - | - | - | ||
4,400 In Stock | 100 : ¥16.54440 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.033" (0.84mm) | 100.0' (30.5m) | 600V | - | Brown | UL Style 1015 | - | - | - | ||
26,118 In Stock 1,000 Factory | 100 : ¥17.44420 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.120" (3.05mm) | 0.015" (0.38mm) | 100.0' (30.5m) | - | 80°C | Black | - | High Voltage | - | - |