8013 000100 | |
---|---|
DigiKey Part Number | BEL1026-100-ND |
Manufacturer | |
Manufacturer Product Number | 8013 000100 |
Description | WIRE BUS BAR 16AWG NONE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥16.09540 | ¥1,609.54 |
200 | ¥15.54405 | ¥3,108.81 |
300 | ¥14.90007 | ¥4,470.02 |
500 | ¥14.44016 | ¥7,220.08 |
1,000 | ¥13.70439 | ¥13,704.39 |
2,500 | ¥12.87659 | ¥32,191.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/311/959/8023-000100_tmb.jpg)