16 AWG Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,508 In Stock | 500 : ¥5.57278 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.110" (2.79mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
9,000 In Stock | 500 : ¥7.15834 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.122" (3.10mm) | 0.030" (0.76mm) | 500.0' (152.4m) | 600V | - | Black | UL Style 3173 | - | - | - | ||
5,319 In Stock | 1 : ¥8.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 30/0.0102" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.134" (3.40mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Black | UL Style 1015/1063 | Oil Resistant | - | - | |||
2,000 In Stock 2 Factory | 1,000 : ¥9.08389 Spool | - | Spool | Active | Bus Bar | 16 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | 0°C ~ 200°C | - | ASTM B-33 | - | - | - | ||
11,706 In Stock | 1 : ¥16.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.068" (1.73mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
3,000 In Stock | 100 : ¥16.09540 Spool | - | Spool | Active | Bus Bar | 16 AWG | Solid | Copper, Tinned | No Jacketing - Bare Wire | - | - | 100.0' (30.5m) | - | - | - | - | - | - | - | ||
2,000 In Stock 35,000 Factory | 1,000 : ¥19.68326 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.077" (1.96mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 600V | -70°C ~ 200°C | Black | UL Style 1371 | High Temperature | - | MIL-W-16878/4 | ||
9,702 In Stock | 100 : ¥20.15040 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.123" (3.12mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | -30°C ~ 105°C | Black | UL Style 1015 | - | - | - | ||
30,152 In Stock | 1 : ¥20.82000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 259/40 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.079" (2.01mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 | |||
15,000 In Stock | 100 : ¥24.21100 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.077" (1.96mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Blue | UL Style 1371 | High Temperature | - | MIL-W-16878/4 | ||
800 In Stock | 100 : ¥24.21100 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.077" (1.96mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Green | UL Style 1371 | High Temperature | - | MIL-W-16878/4 | ||
1,887 In Stock | 100 : ¥27.48430 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.088" (2.24mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -70°C ~ 200°C | White | UL Style 1180 | High Temperature | - | MIL-W-16878/5 | ||
400 In Stock | 100 : ¥61.84460 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.079" (2.01mm) | 0.013" (0.33mm) | 1000.0' (304.8m) | 600V | -55°C ~ 150°C | Red | - | - | - | MIL-DTL-22759/16 | ||
352 In Stock | 1 : ¥343.50000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | - | - | ||
101 In Stock | 1 : ¥604.39000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
71 In Stock | 1 : ¥604.39000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
63 In Stock | 1 : ¥604.39000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
46 In Stock | 1 : ¥604.39000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
67 In Stock | 1 : ¥668.97000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Black | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - | ||
53 In Stock | 1 : ¥668.97000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - | ||
156 In Stock 5 Factory | 1 : ¥872.55000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.079" (2.01mm) | 0.013" (0.33mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Black | - | - | - | MIL-DTL-22759/16 | ||
140 In Stock | 1 : ¥1,047.69000 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.081" (2.06mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
28 In Stock | 1 : ¥1,047.69000 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.081" (2.06mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
35 In Stock 1,000 Factory | 1 : ¥3,172.52000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.088" (2.24mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -70°C ~ 200°C | Black | UL Style 1180 | High Temperature | - | MIL-W-16878/5 | ||
32 In Stock | 1 : ¥3,172.52000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.088" (2.24mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -70°C ~ 200°C | Red | UL Style 1180 | High Temperature | - | MIL-W-16878/5 |