8917 010100 | |
---|---|
DigiKey Part Number | BEL1726-100-ND |
Manufacturer | |
Manufacturer Product Number | 8917 010100 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.53470 | ¥2,053.47 |
200 | ¥19.83045 | ¥3,966.09 |
300 | ¥19.00937 | ¥5,702.81 |
500 | ¥18.42260 | ¥9,211.30 |
1,000 | ¥17.48385 | ¥17,483.85 |
2,500 | ¥16.42775 | ¥41,069.38 |
5,000 | ¥15.60636 | ¥78,031.80 |