01500603Z | |
---|---|
DigiKey Part Number | F10152-ND |
Manufacturer | |
Manufacturer Product Number | 01500603Z |
Description | FUSE HOLDER CART 600V 20A INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.16000 | ¥88.16 |
5 | ¥85.01200 | ¥425.06 |
10 | ¥81.87500 | ¥818.75 |
50 | ¥62.97880 | ¥3,148.94 |
100 | ¥53.53130 | ¥5,353.13 |
300 | ¥50.38247 | ¥15,114.74 |
500 | ¥44.08458 | ¥22,042.29 |
1,000 | ¥43.25419 | ¥43,254.19 |