BF302 | |
---|---|
DigiKey Part Number | BF302-ND |
Manufacturer | |
Manufacturer Product Number | BF302 |
Description | INLINE FUSE HOLDER 25A/12AWG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 25 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 25 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
5 | ¥30.29400 | ¥151.47 |
10 | ¥29.25200 | ¥292.52 |
50 | ¥22.98580 | ¥1,149.29 |
100 | ¥18.80620 | ¥1,880.62 |
300 | ¥18.28377 | ¥5,485.13 |
500 | ¥15.67170 | ¥7,835.85 |
1,000 | ¥14.62692 | ¥14,626.92 |
5,000 | ¥13.05975 | ¥65,298.75 |