BF351 | |
---|---|
DigiKey Part Number | BF351-ND |
Manufacturer | |
Manufacturer Product Number | BF351 |
Description | INLINE FUSE HOLDER 25A/12AWG WAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 25 A 600V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BF351 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 25 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
5 | ¥33.90600 | ¥169.53 |
10 | ¥32.73200 | ¥327.32 |
50 | ¥25.72140 | ¥1,286.07 |
100 | ¥21.04500 | ¥2,104.50 |
300 | ¥20.46020 | ¥6,138.06 |
500 | ¥17.53746 | ¥8,768.73 |
1,000 | ¥16.36822 | ¥16,368.22 |
5,000 | ¥14.61447 | ¥73,072.35 |