01530003H | |
---|---|
DigiKey Part Number | F069-ND |
Manufacturer | |
Manufacturer Product Number | 01530003H |
Description | FUSE HOLDER BLADE 30A IN LINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
5 | ¥14.60600 | ¥73.03 |
10 | ¥13.87400 | ¥138.74 |
50 | ¥11.19440 | ¥559.72 |
100 | ¥9.48990 | ¥948.99 |
300 | ¥9.24677 | ¥2,774.03 |
500 | ¥7.78678 | ¥3,893.39 |
1,000 | ¥6.93521 | ¥6,935.21 |
5,000 | ¥6.68515 | ¥33,425.75 |