01530002H | |
---|---|
DigiKey Part Number | F068-ND |
Manufacturer | |
Manufacturer Product Number | 01530002H |
Description | FUSE HOLDER BLADE 20A IN LINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
5 | ¥11.39200 | ¥56.96 |
10 | ¥10.82200 | ¥108.22 |
50 | ¥8.73420 | ¥436.71 |
100 | ¥7.40460 | ¥740.46 |
300 | ¥7.21470 | ¥2,164.41 |
500 | ¥6.68518 | ¥3,342.59 |