10150-3000PE | |
---|---|
DigiKey Part Number | 3M1772-ND |
Manufacturer | |
Manufacturer Product Number | 10150-3000PE |
Description | CONN PLUG 50POS STR SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 10150-3000PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Flange Feature | - | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.73000 | ¥117.73 |
10 | ¥104.34700 | ¥1,043.47 |
25 | ¥100.33040 | ¥2,508.26 |
40 | ¥96.31750 | ¥3,852.70 |
100 | ¥90.96710 | ¥9,096.71 |
300 | ¥82.94063 | ¥24,882.19 |
500 | ¥77.58972 | ¥38,794.86 |
1,000 | ¥71.16850 | ¥71,168.50 |