10250-6212PC | |
---|---|
DigiKey Part Number | 3M1827-ND |
Manufacturer | |
Manufacturer Product Number | 10250-6212PC |
Description | CONN RCPT 50POS PCB SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10250-6212PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.78000 | ¥75.78 |
10 | ¥68.17400 | ¥681.74 |
25 | ¥64.22680 | ¥1,605.67 |
40 | ¥62.57925 | ¥2,503.17 |
100 | ¥60.93230 | ¥6,093.23 |
300 | ¥54.34480 | ¥16,303.44 |
500 | ¥51.05120 | ¥25,525.60 |
1,000 | ¥45.12265 | ¥45,122.65 |