10240-6212PC | |
---|---|
DigiKey Part Number | 3M1825-ND |
Manufacturer | |
Manufacturer Product Number | 10240-6212PC |
Description | CONN RCPT 40POS PCB SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10240-6212PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.26000 | ¥71.26 |
10 | ¥64.16000 | ¥641.60 |
25 | ¥60.43720 | ¥1,510.93 |
50 | ¥58.88720 | ¥2,944.36 |
100 | ¥57.33810 | ¥5,733.81 |
300 | ¥51.13913 | ¥15,341.74 |
500 | ¥48.03984 | ¥24,019.92 |
1,000 | ¥42.46103 | ¥42,461.03 |