10340-3210-000 | |
---|---|
DigiKey Part Number | 3M1765-ND |
Manufacturer | |
Manufacturer Product Number | 10340-3210-000 |
Description | CONN BACKSHELL 40POS 180DEG SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10340-3210-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 40 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.90000 | ¥74.90 |
10 | ¥67.38100 | ¥673.81 |
25 | ¥63.47360 | ¥1,586.84 |
40 | ¥61.84625 | ¥2,473.85 |
100 | ¥60.21840 | ¥6,021.84 |
300 | ¥53.70813 | ¥16,112.44 |
500 | ¥50.45320 | ¥25,226.60 |
1,000 | ¥44.59407 | ¥44,594.07 |