10240-55G3PC | |
---|---|
DigiKey Part Number | 3M1824-ND |
Manufacturer | |
Manufacturer Product Number | 10240-55G3PC |
Description | CONN RCPT 40POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10240-55G3PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.10000 | ¥71.10 |
10 | ¥63.97100 | ¥639.71 |
25 | ¥60.26640 | ¥1,506.66 |
40 | ¥58.72075 | ¥2,348.83 |
100 | ¥57.17550 | ¥5,717.55 |
300 | ¥50.99410 | ¥15,298.23 |
500 | ¥47.90372 | ¥23,951.86 |
1,000 | ¥42.34067 | ¥42,340.67 |